- RS Stock No.:
- 918-5065
- Mfr. Part No.:
- 10057
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 918-5065
- Mfr. Part No.:
- 10057
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M Safety Walk Course Tape
The range of Safety Walk course tape provides you with a tough, slip resistant surface for heavy-duty applications. The tape is self-adhesive and excellent for use on oily, wet, muddy and dry floors. The safety walk tape is available in various sizes plus is a strong a durable solution for any industrial or commercial application.
Features and Benefits:
Rough, slip resistant surface
Open construction (due to large mineral size), will prevent clogging
Strong and very durable
Tear resistant
Resistant to chemicals
Can be painted
Self-adhesive backing, adheres to most surfaces
Wide range of operating temperature (+15°C to +30°C out of sunlight)
5 years of shelf life
Open construction (due to large mineral size), will prevent clogging
Strong and very durable
Tear resistant
Resistant to chemicals
Can be painted
Self-adhesive backing, adheres to most surfaces
Wide range of operating temperature (+15°C to +30°C out of sunlight)
5 years of shelf life
Application:
Dry, Wet, Muddy, Oily floors
Agriculture
Forestry
Road building
Civil engineering
Building construction
Lorries
Tractors
Cranes
Construction vehicles
Building machinery
Armoured vehicles
FAQ:
What are the dimensions of the tape?
Please, look at the product details below to find all the necessary information. You can also find all the details in the datasheet.
Is this tape easy to use?
It is very easy to use, tapes feature self-adhesive backing so no additional tools or products are required. You just need to cut the tape to the desired length and apply on the surface that needs to be secured.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Entrance
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Tape Type | Hazard Tape |
Backing Material | Polypropylene |
Width | 51mm |
Length | 18.3m |
Thickness | 1.27mm |
Tensile Strength | 1.27 mm |