- RS Stock No.:
- 178-6395
- Mfr. Part No.:
- KA 076 Z
- Brand:
- KWR
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 10)
$3.17
(exc. GST)
$3.65
(inc. GST)
Units | Per unit | Per Pack* |
10 - 190 | $3.17 | $31.70 |
200 - 990 | $3.141 | $31.41 |
1000 + | $2.586 | $25.86 |
*price indicative |
- RS Stock No.:
- 178-6395
- Mfr. Part No.:
- KA 076 Z
- Brand:
- KWR
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Zip-lock foil shielding bags
Zip-lock foil shielding bags for storing and transporting sensitive electronic circuits or components.
Work on the Faraday shield principle.
Bags carry the identification logo as a reminder that their contents are sensitive to static electricity.
Work on the Faraday shield principle.
Bags carry the identification logo as a reminder that their contents are sensitive to static electricity.
Specifications
Attribute | Value |
---|---|
Packaging Type | Anti Static Bag |
Type | Bag |
Colour | Silver |
Length | 254mm |
Width | 152mm |
Quantity Per Package | 10 |
Dissipative | Yes |
Conductive | No |
Closure Type | Zipper |
Static Shielding | Yes |
Complies with EN 61340-5-1 | Yes |