RS PRO Cylindrical M8 Anti-Vibration Mount, Spring with 35 daN Compression Load
- RS Stock No.:
- 629-703
- Brand:
- RS PRO
Subtotal (1 unit)*
$88.49
(exc. GST)
$101.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.49 |
*price indicative
- RS Stock No.:
- 629-703
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Anti Vibration Mount Type | Spring | |
| Product Type | Anti-Vibration Mount | |
| Thread Size | M8 | |
| Bore Size | 10.5 mm | |
| Outside Diameter | 55 mm | |
| Standards/Approvals | No | |
| Foot Shape | Cylindrical | |
| Compression Load | 35daN | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Anti Vibration Mount Type Spring | ||
Product Type Anti-Vibration Mount | ||
Thread Size M8 | ||
Bore Size 10.5 mm | ||
Outside Diameter 55 mm | ||
Standards/Approvals No | ||
Foot Shape Cylindrical | ||
Compression Load 35daN | ||
- COO (Country of Origin):
- IT
The RS Pro Spring mounts consist of a body with a non slip coating secured at the base by a zinc plated screw, supporting a spring capped at both ends with pass through holes. They are primarily used for vibration isolation under compression, helping to prevent malfunctions, extend machine lifespan, reduce health risks, and minimize noise caused by vibrations. These mounts are especially suitable for HVAC systems, compressors, refrigeration units, centrifuges, crushers, vibrating screens, and generators.
Body and no slip coating in NBR rubber and hardness 60 Shore A ± 5
Spring caps in aluminium
High static deflection depending on height
Low resonance frequency and high vibration isolation
No damping factor therefore not suitable for unbalanced machines
Related links
- RS PRO Cylindrical M8mm Anti Vibration Mount, Spring Mount with 35daN Compression Load
- RS PRO Cylindrical M8mm Anti Vibration Mount, Spring Mount with 510daN Compression Load
- RS PRO Cylindrical M8mm Anti Vibration Mount, Spring Mount with 175daN Compression Load
- RS PRO Cylindrical M8mm Anti Vibration Mount, Spring Mount with 13daN Compression Load
- RS PRO Cylindrical M8mm Anti Vibration Mount, Spring Mount with 135daN Compression Load
- RS PRO Cylindrical M8mm Anti Vibration Mount, Spring Mount with 100daN Compression Load
- RS PRO Cylindrical M8mm Anti Vibration Mount, Spring Mount with 215daN Compression Load
- RS PRO Cylindrical M8mm Anti Vibration Mount, Spring Mount with 25daN Compression Load
