Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Coveralls, M Hi-Vis

N

Subtotal (1 unit)*

$983.85

(exc. GST)

$1,131.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$983.85

*price indicative

RS Stock No.:
641-278
Mfr. Part No.:
21519-281-01017-M
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

M

Standards Met

EN1149, EN ISO 11612, EN ISO 20471, IEC 61482

Hi-Vis

Yes

Clothing Type

Boilersuit

Colour

Hi-Viz Yellow/Navy

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear ACCELERATE MULTISAFE Boiler suit with Kneepad Pockets is flame-retardant and features stretch zones for enhanced comfort and mobility. It includes a zipper closure with a double storm flap secured by magnets, multiple reinforced pockets, and adjustable CORDURA kneepad pockets with easy height adjustment. The ergonomically shaped leg and elastic back ensure a comfortable fit, while the detachable ID card holder adds practicality. It maintains its protective properties after 50 domestic or 40 industrial washes, with re-impregnation required to preserve EN 13034 protection. It is compliant with OEKO-TEX STANDARD 100 EN 1149-5, EN ISO 11612 (A1, A2, B1, C1, E1, F1), EN 13034 (Type 6), EN 61482-1-2 APC 1, EN IEC 61482-1-1 and ProWash standards.

High level of protection with anti static and acid protection properties

High level of protection with and flame retardant properties

Protects from electric arcs

The combination of firm fabric and stretch gives you an added freedom of movement

Easily add holster pockets with the Click Pocket System

The inseam length can easily be extended by 3 cm

Suitable for Industrial Laundering

Related links