- RS Stock No.:
- 162-6263
- Mfr. Part No.:
- LM4923MM/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6263
- Mfr. Part No.:
- LM4923MM/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Audio Power Amplifiers, Single, Texas Instruments
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Maximum Power | 1.1W |
Mounting Type | Surface Mount |
Amplifier Class | Class A-B |
Typical Single Supply Voltage | 2.4 → 5.5 V |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Package Type | MSOP |
Pin Count | 8 |
Input Signal Type | Differential |
Output Signal Type | Differential |
Minimum CMRR | 50dB |
Maximum Operating Temperature | +85 °C |
Dimensions | 3 x 3 x 0.86mm |
Minimum Operating Temperature | -40 °C |