- RS Stock No.:
- 812-4227
- Mfr. Part No.:
- TPA3112D1PWP
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 812-4227
- Mfr. Part No.:
- TPA3112D1PWP
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Audio Power Amplifiers, Class-D, Texas Instruments
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Class-D |
Output Type | 1 Channel Mono |
Maximum Power | 25 W @ 8 Ω |
Application | Audio Equipment, Television |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 8 → 26 V |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Package Type | HTSSOP |
Pin Count | 28 |
Input Signal Type | Differential |
Output Signal Type | Differential |
Dimensions | 9.8 x 4.5 x 1.05mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |