- RS Stock No.:
- 162-7850
- Mfr. Part No.:
- TLV320DAC3120IRHBT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-7850
- Mfr. Part No.:
- TLV320DAC3120IRHBT
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Audio DAC (Digital to Analogue Converters), Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Resolution | 24 bit |
Conversion Rate | 192ksps |
Number of DAC Channels | 8 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 32 |
Maximum Settling Time | 4.7µs |
Digital Interface Type | Serial (I2C/SPI) |
Voltage Reference | External |
Typical Single Supply Voltage | 3.3 V |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Dimensions | 5.15 x 5.15 x 0.95mm |
Maximum Operating Temperature | 85 °C |