- RS Stock No.:
- 795-9249
- Mfr. Part No.:
- STA339BWS13TR
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 795-9249
- Mfr. Part No.:
- STA339BWS13TR
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
Special Audio Amplifiers, STMicroelectronics
Audio Amplifiers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio System |
Mounting Type | Surface Mount |
Package Type | PowerSSO |
Pin Count | 36 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -20 °C |
Dimensions | 10.5 x 7.6 x 2.4mm |