ADV7511KSTZ-P, Audio & Video Encoder & Decoder for HDTV, 8-Channel, 100-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

HDMI & DVI Interface, Analog Devices

Specifications
Attribute Value
Audio/Video Standards HDTV
Number of Channels 8
Power Supply Type Single
Mounting Type Surface Mount
Package Type LQFP
Pin Count 100
Typical Operating Supply Voltage 1.8 → 3.3 V
Dimensions 14 x 14 x 1.45mm
Length 14mm
Width 14mm
Height 1.45mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
On back order for despatch 20/11/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 90)
$ 23.468
(exc. GST)
$ 26.988
(inc. GST)
units
Per unit
Per Tray*
90 +
$23.468
$2,112.12
*price indicative