AD9862BSTZ, Signal Front-End, 128-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

High Speed/Broadband CODECs & Analogue Front Ends, Analog Devices

Specifications
Attribute Value
Power Supply Type Single
Mounting Type Surface Mount
Package Type LQFP
Pin Count 128
Dimensions 14 x 20 x 1.45mm
Length 14mm
Width 20mm
Height 1.45mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -40 °C
On back order for despatch 29/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 72)
Was $92.95
$ 75.59
(exc. GST)
$ 86.93
(inc. GST)
units
Per unit
Per Tray*
72 +
$75.59
$5,442.48
*price indicative