SN74AVC6T622PWR, Audio & Video Encoder & Decoder, 6-Channel, 20-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

74AVC Family, Texas Instruments

74AVC Family

Specifications
Attribute Value
Number of Channels 6
Power Supply Type Single
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Typical Operating Supply Voltage 1.2 V
Dimensions 6.6 x 4.5 x 1.05mm
Length 6.6mm
Width 4.5mm
Height 1.05mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (On a Reel of 2000)
Was $1.915
$ 0.982
(exc. GST)
$ 1.129
(inc. GST)
units
Per unit
Per Reel*
2000 +
$0.982
$1,964.00
*price indicative