SN74AVC6T622PWR, Audio & Video Encoder & Decoder, 6-Channel, 20-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74AVC Family, Texas Instruments

74AVC Family

Specifications
Attribute Value
Number of Channels 6
Power Supply Type Single
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Typical Operating Supply Voltage 1.2 V
Dimensions 6.6 x 4.5 x 1.05mm
Length 6.6mm
Width 4.5mm
Height 1.05mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
720 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$ 2.002
(exc. GST)
$ 2.302
(inc. GST)
units
Per unit
Per Pack*
10 - 10
$2.002
$20.02
20 - 90
$1.959
$19.59
100 - 190
$1.92
$19.20
200 - 390
$1.879
$18.79
400 +
$1.814
$18.14
*price indicative
Packaging Options: