TE Connectivity, MULTILOCK 040/070 Automotive Connector Accessory Plug 12 Way
Temporarily out of stock - back order for despatch when stock is available
Added
Packaging Options:
- RS Stock No.:
- 712-2416
- Mfr. Part No.:
- 917975-1
- Manufacturer:
- TE Connectivity
units | Per unit | Per Pack* |
5 - 95 | $2.226 | $11.13 |
100 - 370 | $2.096 | $10.48 |
375 - 1495 | $1.978 | $9.89 |
1500 - 2995 | $1.93 | $9.65 |
3000 + | $1.894 | $9.47 |
*price indicative |
TE Connectivity MULTILOCK 040/070 Cable Mount Hybrid I/O Plug Housing Connectors
Attribute | Value |
Number of Contacts | 12 |
Gender | Male |
Number of Rows | 2 |
Series | MULTILOCK 040/070 |
Depth | 21mm |
Housing Material | PBT |