Deutsch, HD36 Automotive Connector Male Black Panel Mount 9 Way Plug-In Termination HD36-24-9PN
- RS Stock No.:
- 678-303
- Mfr. Part No.:
- HD36-24-9PN
- Brand:
- Deutsch
N
Subtotal (1 pack of 7 units)*
$958.95
(exc. GST)
$1,102.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $958.95 | $136.993 |
*price indicative
- RS Stock No.:
- 678-303
- Mfr. Part No.:
- HD36-24-9PN
- Brand:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Automotive Connector | |
| Sub Type | Housing | |
| Termination Type | Plug-In | |
| Number of Contacts | 9 | |
| Current | 100A | |
| Gender | Male | |
| Mount Type | Panel Mount | |
| Series | HD36 | |
| Colour | Black | |
| IP Rating | IP67 | |
| Diameter | 5.7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 39.1mm | |
| Width | 49.3mm | |
| Housing Material | Aluminium | |
| Cord Length | 49.3mm | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Automotive Connector | ||
Sub Type Housing | ||
Termination Type Plug-In | ||
Number of Contacts 9 | ||
Current 100A | ||
Gender Male | ||
Mount Type Panel Mount | ||
Series HD36 | ||
Colour Black | ||
IP Rating IP67 | ||
Diameter 5.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 39.1mm | ||
Width 49.3mm | ||
Housing Material Aluminium | ||
Cord Length 49.3mm | ||
- COO (Country of Origin):
- MX
The Deutsch 12 V and 24 V, 9-position automotive housing is designed for male terminals and supports wire-to-wire applications. It is sealable, providing added protection for wire and cable systems, ensuring secure and reliable connections in automotive environments.
Designed for power applications
Suitable for panel mount installation
Built with a hybrid configuration
Related links
- Deutsch, HD36 Automotive Connector Male Black Panel Mount 47 Way Plug-In Termination HD36-24-47PE
- Deutsch, HD36 Automotive Connector Male Grey Panel Mount 8 Way Plug-In Termination HD36-18-8PN
- Deutsch, HD36 Automotive Connector Male Grey Panel Mount 14 Way Plug-In Termination HD36-18-14PE
- Deutsch, HD34 Automotive Connector Male Black Panel Mount 9 Way Plug-In Termination HD34-24-9PN-059
- TE Connectivity, DEUTSCH HD Automotive Connector Male Black Panel 9 Way Crimp Termination HDP24-24-9PN-L015
- Deutsch, HD36 Automotive Connector Male Grey Panel Mount 21 Way HD36-18-21PN-059
- Deutsch, HD36 Aluminium null Female 9 Way Connector Housing for use with Male Terminals
- Delphi, HES Automotive Connector Male Black Panel Mount 9 Way Crimp Termination 13690621
