Deutsch, D369 Automotive Connector Male Black Cable 3 Way D369-R33-NS0

N

This image is representative of the product range

Subtotal (1 pack of 7 units)*

$969.25

(exc. GST)

$1,114.64

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$969.25$138.464

*price indicative

RS Stock No.:
680-249
Mfr. Part No.:
D369-R33-NS0
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

Automotive Connector

Number of Contacts

3

Sub Type

Connector

Gender

Male

Mount Type

Cable

Series

D369

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Housing Material

Composite

COO (Country of Origin):
GB
The Deutsch 3 Position receptacle connector assembly designed for reliable wire-to-wire connections. This connector assembly features a normal insertion force type and is engineered for environments requiring durability, thanks to its sealable design. With a 2.54 mm centreline, it maintains high-performance standards for voltage up to 400 VAC and an operating voltage of 500 VDC. Crafted from composite materials, the connector ensures longevity and resilience against harsh elements, making it an Ideal choice for various applications.

Sealable design enhances protection against environmental factors

Normal insertion force type allows for easy and secure connections

Constructed with composite materials for increased durability

Features triple-seal connector type, providing superior sealing

Designed with a 2.54 mm [.1 in] centreline for space efficiency

Compatible with wire and cable terminations through crimping method

Rated for 400 VAC operational voltage, ensuring versatile applications

Mating alignment is keyed for reliable connectivity and reduced errors

Related links