Molex, 34825 Header Plug Grey Through Hole 16 Way, Solder Termination 34825-0161
- RS Stock No.:
- 683-892
- Mfr. Part No.:
- 34825-0161
- Brand:
- Molex
N
Subtotal (1 tray of 150 units)*
$549.08
(exc. GST)
$631.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $549.08 | $3.661 |
*price indicative
- RS Stock No.:
- 683-892
- Mfr. Part No.:
- 34825-0161
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Header | |
| Number of Contacts | 16 | |
| Gender | Male | |
| Number of Rows | 2 | |
| Current Rating | 4A | |
| Mounting Type | Through Hole | |
| Series | 34825 | |
| Colour | Grey | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Header | ||
Number of Contacts 16 | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 4A | ||
Mounting Type Through Hole | ||
Series 34825 | ||
Colour Grey | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN
The Molex Mini50 Unsealed Vertical Header represents a reliable connection solution tailored for demanding environments. Designed with a dual row configuration providing 16 circuits, this component is ideal for automotive, power, and signal applications. Its high-temperature thermoplastic resin assures durability, while optimal electrical performance is maintained with a maximum voltage of 14V and current up to 4.0A per contact. The grey colour and compact design make it visually appealing and functional for a range of PCB applications. The tray packaging ensures safe delivery and easy handling, making it the perfect choice for engineers seeking precision and quality in their designs.
Dual row design accommodates 16 circuits for versatile connectivity
High-temperature thermoplastic material ensures longevity under varying conditions
Brass metal construction with tin plating enhances electrical conductivity
PC tail length of 2.87mm offers compatibility with various circuit designs
Durable design supports up to 10 mating cycles which ensuring repeated use without failure
Packaging in trays provides convenient handling and storage for bulk applications
High-temperature thermoplastic material ensures longevity under varying conditions
Brass metal construction with tin plating enhances electrical conductivity
PC tail length of 2.87mm offers compatibility with various circuit designs
Durable design supports up to 10 mating cycles which ensuring repeated use without failure
Packaging in trays provides convenient handling and storage for bulk applications
Related links
- Molex Solder Termination 34825-0125
- Molex Solder Termination 34825-0200
- Molex Solder Termination 34825-0124
- Molex Solder Termination 34691-0161
- Molex Solder Termination 34826-0161
- Molex Grey Through Hole 16 Way, Solder Termination 34708-2009
- Molex Solder Termination 34825-0160
- Molex Solder Termination 34826-8161
