- RS Stock No.:
- 144-9389
- Mfr. Part No.:
- SACWPB-04-K
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 144-9389
- Mfr. Part No.:
- SACWPB-04-K
- Brand:
- JST
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Miniaturized 0.64mm sealed wire-to-wire connector for automotive application.
Specifications
Attribute | Value |
---|---|
Type | SAC Connector |
Number of Contacts | 4 |
Gender | Female |
Number of Rows | 1 |
Current Rating | 5A |
Series | SAC |
Colour | Black |
Termination Method | Crimp |
Height | 5.9mm |
Width | 14mm |
Depth | 27.9mm |
Housing Material | Glass Filled PBT |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |