TE Connectivity AMP MCP 1.5 Series, 1564520 Series Number, 2 Row 12 Way Flange Mount Plug MCP Interconnection System

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

TE Connectivity HDSC Sealed MCP 1.5K Tab Housings

TE’s HDSCS series are selected housings that are manufactured to be used as heavy-duty, environmentally sealed connectors. Available in five sizes and in arrangements from 2 to 18 cavities these robust connectors are perfect for use in the automotive industry. The HDSCS range uses the MCP 1.5K tabs as a contact system. The connectors use an integral secondary locking, various polarisation keyrings, low mating force and a slide locking mechanism. They accept AMP MCP 6.3/4.8K, 2.8, and 1.5K contacts and carry up to 40 amps.
For use in commercial and off-road vehicle applications the HDSCS connectors have rugged thermoplastic housings which have been designed to withstand tough and harsh environments and high levels of vibrations.

Features and Benefits
• Connector Style: Housing for male terminals,
• Connector System: Wire-to-Wire,
• Housing Features: Centreline (Pitch): 4 mm,
• Operating Temperature: -40°C to +140°C
• Perfect design to avoid quality problems, reduce manufacturing and service cost

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Specifications
Attribute Value
Type MCP Interconnection System
Number of Contacts 12
Gender Male
Number of Rows 2
Mounting Type Flange Mount
Series AMP MCP 1.5
Colour Black
Termination Method Crimp
Height 39.8mm
Width 47.05mm
Depth 50.5mm
Housing Material Glass Fibre Reinforced PBT
Series Number 1564520
Minimum Operating Temperature -40°C
Maximum Operating Temperature +140°C
880 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Box of 220)
$ 6.996
(exc. GST)
$ 8.045
(inc. GST)
units
Per unit
Per Box*
220 +
$6.996
$1,539.12
*price indicative
Related Products
A series of cable mount female housings from ...
Description:
A series of cable mount female housings from the CPT range of automotive connectors. With a 2.0 mm pitch and the ability to accept compact female terminals make these mini rugged housings ideal for space critical applications. The housings are ...
TE’s HDSCS series are selected housings that are ...
Description:
TE’s HDSCS series are selected housings that are manufactured to be used as heavy-duty, environmentally sealed connectors. Available in five sizes and in arrangements from 2 to 18 cavities these robust connectors are perfect for use in the automotive industry. ...
TE’s MCON series of connectors and housings are ...
Description:
TE’s MCON series of connectors and housings are designed specifically for electronic and electrical applications in motor vehicles, where vibrations and mechanical stress, in the long term, can affect the quality of the contact system. MCON 1.2 mm receptacle housings ...
SUPERSEAL 1.0mm plug housing assemblies for 1.0 mm ...
Description:
SUPERSEAL 1.0mm plug housing assemblies for 1.0 mm receptacle contacts with polarization key, thermoplastic GF housings and upper locking. The secondary locking mechanisms of these SUPERSEAL automotive plug connectors facilitate contact insertion into the housing and prevent the contacts from ...