TE Connectivity AMPSEAL 16 Series, 1 Row 2 Way Plug Housing

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity AMPSEAL 16 Plug Style Receptacle Housings with Standard Diameter Wire Seal

TE Connectivity offers the AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement and CPA for secure locking. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mis-mating. Receptacle housings consist of a plug housing with both interface and wire seals, wire seal cover, PLR and CPA. These AMPSEAL 16 automotive receptacle housings have a standard diameter wire seal and accept a wire size range of 2.18 to 3.67 mm.
AMPSEAL 16 series housings are environmentally sealed wire-to-wire and wire-to-device connectors that accept the heavy duty stamped & formed size 16 contacts rated up to 13 amps each. They feature an integrated latch for mating and are available in 2, 3, 4, 6, 8, and 12-way arrangements.
These AMPSEAL 16 housings are available as both male and female components and come as either Thermoplastic or Glass Fibre Reinforced PBT housing material. These products come as a cable mount mounting type with it’s connectors acting as a crimp termination method, giving a good quality finish for customers.

Features and Benefits
• Number of contacts: 2, 3, 4, 6, 8 and 12
• Cable exit angle: 180°
• Operating temperature range: -40°C to +125°C
• Pitch 4.5 mm
• Current: Up to 13 amps

FAQ
What vehicles are this component made for?
The AMPSEAL 16 connector system is targeted for off-road, heavy duty industrial, recreational and agricultural applications. This wire-to-wire and wire-to-device connector line was designed to meet the rigorous demands of an industry that requires the highest standards in performance.

TE Connectivity - AMPSEAL 16 Connector System

Specifications
Attribute Value
Type Housing
Number of Contacts 2
Gender Male
Number of Rows 1
Series AMPSEAL 16
Colour Black
Height 23.5mm
Width 20.33mm
Housing Material Thermoplastic
648 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 27)
$ 1.773
(exc. GST)
$ 2.039
(inc. GST)
units
Per unit
Per Bag*
27 +
$1.773
$47.871
*price indicative
Related Products
Junior Power timer receptacle style connector housings for ...
Description:
Junior Power timer receptacle style connector housings for socket contacts with a 5mm centerline. These receptacle housings are sealed and have a secondary locking mechanism.
2.8mm Junior Power Timer receptacle style connector housings ...
Description:
2.8mm Junior Power Timer receptacle style connector housings for socket contacts. These 2.8mm Junior Power Timer receptacle housings are sealed, have a 5mm centerline and an internal locking mechanism that ensures a robust and reliable connection during use.
AMPSEAL 16 receptacle style housings for pin contacts ...
Description:
AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mismating. Receptacle housings consist of a cap housing with wire seal, wire seal cover ...
This is a miniature high density connector system ...
Description:
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications. Snap in, crimp contacts for cable receptacles. ...