TE Connectivity Superseal Series, 4 Row 26 Way Through Hole Plug Header, with Solder Termination Method

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TE Connectivity SUPERSEAL Series 1.0 Pin Headers

SUPERSEAL vertical mounting 1.0mm pin headers with IP 67 sealing, polyester housings and gold plated brass contacts. These SUPERSEAL automotive wire connectors are available with a choice of keying types and locking styles. For mateable plug housings see stock number 719-9671 typically.

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Features and Benefits

Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals

Specifications
Attribute Value
Type Header
Number of Contacts 26
Gender Male
Number of Rows 4
Mounting Type Through Hole
Series SUPERSEAL
Termination Method Solder
Height 27.9mm
Width 45.5mm
Depth 36.5mm
Contact Material Brass
Maximum Operating Temperature +125°C
Contact Plating Gold over Nickel
Housing Material PET
Minimum Operating Temperature -40°C
544 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 16)
$ 18.61
(exc. GST)
$ 21.40
(inc. GST)
units
Per unit
Per Tube*
16 +
$18.61
$297.76
*price indicative
Related Products
Mini50 series 2.0 mm unsealed PCB automotive header ...
Description:
Mini50 series 2.0 mm unsealed PCB automotive header connectors with an industry approved USCAR 050 interface. These Mini50 PCB headers have a compact, low profile design and small footprint for PCB space saving and design flexibility. The housings of these ...
A series of cable mount female housings from ...
Description:
A series of cable mount female housings from the CPT range of automotive connectors. With a 2.0 mm pitch and the ability to accept compact female terminals make these mini rugged housings ideal for space critical applications. The housings are ...
2.54mm Pitch, MX123 Header, 73 Circuits Shrouded Assembly, ...
Description:
2.54mm Pitch, MX123 Header, 73 Circuits Shrouded Assembly, (72) 0.64mm Square Signal Pins + (1) 2.8mm Power Blade, Harness Side Key Code A, Black (Au Mate Side Finish).
From Molex comes the 4.0mm WTW (wire-to-wire) receptacle ...
Description:
From Molex comes the 4.0mm WTW (wire-to-wire) receptacle housing. Being part of the automotive connector family, the 51115-1601 series has fantastic applications in automobiles. These types of connectors are very well sealed against dust ingress and moisture. Manufactured from polyester ...