TE Connectivity, AMPSEAL 16 Automotive Connector Socket 2 Way
This image is representative of the product range
432 Delivery within 8 working days
Added
- RS Stock No.:
- 164-3667
- Mfr. Part No.:
- 776522-1
- Manufacturer:
- TE Connectivity
- COO (Country of Origin):
- US
units | Per unit | Per Bag* |
27 + | $2.45 | $66.15 |
*price indicative |
TE Connectivity AMPSEAL 16 Plug Style Receptacle Housings with Reduced Diameter Wire Seal
Attribute | Value |
Number of Contacts | 2 |
Type | Automotive connector housing |
Gender | Female |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Series | AMPSEAL 16 |
Colour | Red |
Height | 23.47mm |
Width | 20.33mm |
Depth | 39.85mm |
Housing Material | Glass Fibre Reinforced PBT |