ML-XT Sealed Connection System, Heatshri

  • RS Stock No. 186-5125
  • Mfr. Part No. 93444-1501
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

The rugged ML-XT connection system with market-leading high-performance seal technology is a cost-competitive solution offering superior reliability for critical vehicle-wiring applications in harsh environments.

Specifications
Attribute Value
Type Housing
Number of Contacts 2
Gender Female
Number of Rows 1
Current Rating 13A
Mounting Type Cable Mount
Colour Black
Termination Method Crimp
Height 17.7mm
Width 17.4mm
Depth 58.5mm
Housing Material Nylon
Series Number 93444
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
78 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$ 3.74
(exc. GST)
$ 4.30
(inc. GST)
units
Per unit
Per Pack*
2 - 18
$3.74
$7.48
20 - 48
$3.625
$7.25
50 +
$3.465
$6.93
*price indicative