12 WAY DT RECEPTACLE

  • RS Stock No. 190-3953
  • Mfr. Part No. DT04-12PA
  • Manufacturer Deutsch
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

DT Flanged Receptacle

From Deutsch, this DT Series receptacle comes with a secure flange, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications.

Features and Benefits

• Wire-to-Wire Connection
• Integrated Lock
• IP68
• Operating Temperature of -55°C to +125°C

Specifications
Attribute Value
Number of Contacts 12
Type Connector
Gender Female
Number of Rows 2
Current Rating 13A
Mounting Type Plug-In
Series DT
Colour Grey
Height 22.25mm
Width 40.56mm
Depth 45.92mm
Maximum Operating Temperature +125°C
Housing Material PA GF
Minimum Operating Temperature -55°C
On back order for despatch 12/03/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 300)
$ 8.943
(exc. GST)
$ 10.284
(inc. GST)
units
Per unit
Per Pack*
300 +
$8.943
$2,682.90
*price indicative