- RS Stock No.:
- 382-191
- Mfr. Part No.:
- LA1KN317
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 382-191
- Mfr. Part No.:
- LA1KN317
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
K Series additional contact blocks with Faston terminals
Instant additional contact blocks for K series auxiliary mini-contactors.
Front snap-on assembly, 1 per mini-contactor.
Front snap-on assembly, 1 per mini-contactor.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Normal State Configuration | 3NO/NC |
Mounting Style | Clip On |
Series | LA1K |
Terminal Type | Screw |
Pole and Throw Configuration | 4P |