- RS Stock No.:
- 392-7548
- Mfr. Part No.:
- 3RH1911-2FA20
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 392-7548
- Mfr. Part No.:
- 3RH1911-2FA20
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
Product Details
Auxiliary Contacts - 3RH19 Range, Size 00
Size 00
Front mounting
Front mounting
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Normal State Configuration | 2NO |
Mounting Style | Snap-On |
Range | Sirius Classic |
Series | 3RH1 |
Terminal Type | Cage Clamp |
Pole and Throw Configuration | DP |