- RS Stock No.:
- 714-1808
- Mfr. Part No.:
- SSP63/RS
- Brand:
- Craig & Derricott
Discontinued product
- RS Stock No.:
- 714-1808
- Mfr. Part No.:
- SSP63/RS
- Brand:
- Craig & Derricott
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Polycarbonate Switch Disconnector (On-load Isolator)
High Impact polycarbonate enclosure
Contoured base for easy wiring
Up to 3 padlocks can be inserted in the off position
Neutral & earth Terminals
IP65 Ingress protection
Contoured base for easy wiring
Up to 3 padlocks can be inserted in the off position
Neutral & earth Terminals
IP65 Ingress protection
Approvals
IEC/BS EN 60947-3, IEC/BS EN 60947-5-1 (Just Auxiliary Contacts)
Specifications
Attribute | Value |
---|---|
Mounting Style | Side Mount |
Contact Current Rating | 63 A |
Terminal Type | Screw |
Contact Voltage Rating | 690 V |