- RS Stock No.:
- 253-7590
- Mfr. Part No.:
- 2320076
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 253-7590
- Mfr. Part No.:
- 2320076
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The Phoenix Contact has the fan for QUINT-PS/1AC and /3AC can be mounted without the need for tools or other accessories. By using the fan, optimum cooling is ensured at high ambient temperatures or if the mounting position is rotated.
Inflammability class in acc. with UL 94 is V0
Width is 41 mm
Height is 27 mm
Depth is 42.2 mm
Width is 41 mm
Height is 27 mm
Depth is 42.2 mm
Specifications
Attribute | Value |
---|---|
AC or DC Operation | AC |
Height | 27mm |
Width | 41mm |
Depth | 42.2mm |
Dimensions | 41 x 27 x 42.2mm |