- RS Stock No.:
- 758-8197
- Mfr. Part No.:
- EE92251S3-000U-999
- Brand:
- Sunon
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 758-8197
- Mfr. Part No.:
- EE92251S3-000U-999
- Brand:
- Sunon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sunon E Series MagLev DC Axial Fans, Sleeve Bearing
From Sunon, these E Series DC Axial fans employ MagLev to increase performance, service life and noise reduction. The magnetic levitation technology eliminates the need for contact between the shaft and bearing, ensuring zero friction. This technology also aids in rotational stability, which nullifies the problems of shake and vibration typical in traditional fan motors.
The E series improves on its predecessors by with its highly efficient construction process. Featuring a closed-loop design in its reservoir, for a long and dependable service life.
The E Series fans featuring sleeve bearings have a lifespan of approximately 30,000 hours.
The E series improves on its predecessors by with its highly efficient construction process. Featuring a closed-loop design in its reservoir, for a long and dependable service life.
The E Series fans featuring sleeve bearings have a lifespan of approximately 30,000 hours.
Features and Benefits
High quality construction
Reduced noise
Increased efficiency
Extended motor life
RoHS Compliant
Reduced noise
Increased efficiency
Extended motor life
RoHS Compliant
Applications
E series MagLev fans can be used in most applications where traditional DC Axial Fans are used.
IT Systems
Medical equipment
Automotive
Industrial applications
Digital appliances
IT Systems
Medical equipment
Automotive
Industrial applications
Digital appliances
FAQ
Q: How are MagLev fans superior to traditional fan motors?
A: Fan reliability is a huge factor in application suitability, and MagLev technology ensures that the fan retains optimal performance over a longer period than traditional motors. For a quieter, efficient fan over a longer life span, MagLev fans are preferable.
Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?
A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistant.
A: Fan reliability is a huge factor in application suitability, and MagLev technology ensures that the fan retains optimal performance over a longer period than traditional motors. For a quieter, efficient fan over a longer life span, MagLev fans are preferable.
Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?
A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistant.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 92mm |
Width | 92mm |
Power Consumption | 1.3W |
Maximum Current | 105mA |
Depth | 25mm |
Dimensions | 92 x 92 x 25mm |
Air Flow | 67m³/h |
Noise Level | 28dB |
Fan Speed | 2400rpm |
Bearing Type | Sleeve |