- RS Stock No.:
- 776-1291
- Mfr. Part No.:
- 6448U
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 776-1291
- Mfr. Part No.:
- 6448U
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst IP68 Protected DC Compact Fans
Ebm-papst ingress protected IP68 fans are ideal for operation in the harshest of environments. These fans are designed to perform subject to high dust, high humidity and direct water exposure both in and outdoors. They are ideal for wash-down situations and cannot be damaged by continuous immersion in water making them suitable for a broad range of applications. With a construction based on the entire motor (winding and PCB) being completely coated in plastic, the integrated operating electronics of ebm-papst IP68 fans are completely encased and the cable connection is specially sealed.
Features and Benefits
IP68 compliant DC fans with electronic rotor switching and integrated electronic switching regulation
Fibreglass-reinforced plastic, PBTP housing and PA vane
Protected against polarity reversal and overload
Electric connection with two 22 AWG rated wires
Fibreglass-reinforced plastic, PBTP housing and PA vane
Protected against polarity reversal and overload
Electric connection with two 22 AWG rated wires
Note
A manufacturer part number suffixed 'U' denotes either IP54 or IP68 rating
Approvals
UL Approved
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
Height | 150mm |
AC or DC Operation | DC |
Power Consumption | 17W |
Width | 172mm |
Depth | 51mm |
Dimensions | 150 x 172 x 51mm |
Air Flow | 410m³/h |
Noise Level | 57dB |
IP Rating | IP68 |