- RS Stock No.:
- 826-0770
- Mfr. Part No.:
- 6212NH
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 826-0770
- Mfr. Part No.:
- 6212NH
- Brand:
- ebm-papst
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
Impeller Material of fibreglass-reinforced plastic (PA)
Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
Protected against reverse polarity and locking
Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
Protected against reverse polarity and locking
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Power Consumption | 12W |
Depth | 50.8mm |
Dimensions | 171.5 x 50.8mm |
Air Flow | 350m³/h |
Noise Level | 50dB |
Fan Speed | 2850rpm |
Direction of Curve | Backward |
Sensor Type | Voltage Output |
Bearing Type | Ball |