RS PRO 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- RS Stock No.:
- 291-707
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$10.48
(exc. GST)
$12.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 131 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.48 |
*price indicative
- RS Stock No.:
- 291-707
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20 mm | |
| Outside Diameter | 37 mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| Race Material | Bearing Steel | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 3.7kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 6.35kN | |
| Standards/Approvals | RoHS | |
| Bore Type | Parallel | |
| Series | 8 Extra Thin Section | |
| Limiting Speed | 19000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 20 mm | ||
Outside Diameter 37 mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
Race Material Bearing Steel | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 3.7kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 6.35kN | ||
Standards/Approvals RoHS | ||
Bore Type Parallel | ||
Series 8 Extra Thin Section | ||
Limiting Speed 19000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Deep Groove Ball Bearings - Both Sides Sealed
RS PRO offers a versatile and high-performance range of deep groove ball bearings. Our sealed ball bearings are equipped with two seals to prevent dirt and other contaminants from entering the bearing, making them ideal for applications where the inner ring rotates. With an extensive selection of internal diameters, you'll find the perfect ball bearing to suit your specific needs.
Features and Benefits
FAQs
Why Choose a Sealed Ball Bearing?
Sealed ball bearing offer reliability as they reduce the risk of dust and dirt entering the ball bearing mechanism. They also help to preserve the lubricant within the bearing and keep it running smoother, for longer.
Related links
- RS PRO 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- RS PRO SS61904-2RS 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- SKF W61904-2RS1 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- SKF 61904 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- FAG 61904-2Z-HLC 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- NTN 6904ZZ/5K 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- SKF 61904-2RZ 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- SKF 61904-2RS1 1 Row Ball Bearing - 20 mm ID, 37 mm OD
