- RS Stock No.:
- 137-1871
- Mfr. Part No.:
- GYE30-XL-KRR-B
- Brand:
- INA
- RS Stock No.:
- 137-1871
- Mfr. Part No.:
- GYE30-XL-KRR-B
- Brand:
- INA
Technical data sheets
Legislation and Compliance
Product Details
Radial Insert Ball Bearings with Inner Ring
INA from Schaeffler radial insert ball bearings have the inner ring located on the shaft with two grub screws offset by 120°. This location method is suitable for bearing arrangements with a constant direction of rotation or, under low speed and load, for an alternating direction of rotation.
The grub screws are self-retaining and have a fine pitch thread with cup point for secure location of the bearings.
The GSH series bearings have an adapter sleeve and lock nut providing concentric, force locking location of the inner ring on the shaft. The result is higher speeds and quieter running than other radial bearings.
The R seal is two zinc-coated sheet steel washers extended outwards and angled downwards with intermediate NBR part and radially preloaded seal lip. Better protection against mechanical damage.
Substantial grease reservoir due to the space between the extended and angled sheet steel washers. Used in radial insert ball bearings with inner ring extended on both sides.
The RSR seal is single-piece, zinc-coated sheet steel washer with moulded, radially preloaded NBR seal lip.
Used in radial insert ball bearings with integral adapter sleeve.
Features and Benefits
Lower operating costs
Reduced maintenance due to improved lubrication
Lower heat generation
Less noise
Shaft diameters from 12mm to 90 mm (GYE..KRR-B)
Shaft diameters from 20 mm to 50 mm (GSH..-2RSR-B)
Adapter sleeve (GSH..-2RSR-B series)
Suffixes
KRR - Lip seals on both sides (R type seal)
B - Bearing with special outer ring
2RSR - Lip seals on both sides (vulcanised)
INA
Specifications
Attribute | Value |
---|---|
Inside Diameter | 30mm |
Outside Diameter | 62mm |
Material | Steel |
Static Load Rating | 11300N |
Dynamic Load Rating | 20700N |