SKF 361964 Single Row Deep Groove Ball Bearing- Both Sides Shielded 30mm I.D, 62mm O.D
- RS Stock No.:
- 233-7098
- Mfr. Part No.:
- 361964
- Brand:
- SKF
Subtotal (1 unit)**
$126.58
(exc. GST)
$145.57
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
1 + | $126.58 |
**price indicative
- RS Stock No.:
- 233-7098
- Mfr. Part No.:
- 361964
- Brand:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Inside Diameter | 30mm | |
Outside Diameter | 62mm | |
Race Width | 24mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Both Sides Shielded | |
Number of Rows | 1 | |
Partial Bearing Code | 361964 | |
Select all | ||
---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 24mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Shielded | ||
Number of Rows 1 | ||
Partial Bearing Code 361964 | ||
Related links
- SKF W 6206-2Z Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6206-2Z/C3LHT23 Single Row Deep Groove Ball Bearing- Both...
- SKF 6206-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6206-2ZNR Single Row Deep Groove Ball Bearing- Both Sides...
- SKF E2.6206-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6206-2Z/C3GJN Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6206-2Z/C3WT Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6206-2Z Single Row Deep Groove Ball Bearing- Both Sides...