- RS Stock No.:
- 743-1381
- Mfr. Part No.:
- ACR35B
- Brand:
- ALWAYSE
Discontinued product
- RS Stock No.:
- 743-1381
- Mfr. Part No.:
- ACR35B
- Brand:
- ALWAYSE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Float-on Castors
Fragile materials such as glass sheet within manufacturing environments, and the movement of fragile sheet within other facilities requires special handling equipment. Alwayse Float-on Castors are specially designed to enable delicate polished fragile material (especially sheet material) to be moved smoothly, easily and without damage to the material involved. Bright Zinc Plated or Stainless Steel units are available.
Benefits
Ease of installation
Non-marking, easily-replaceable ball castor (polyurethane or rubber)
Easily-replaceable individual component parts, including stem, circlip and washers
Harder-wearing ball castor option (polyurethane in place of natural rubber)
Load rating of 15kg (Ø35mm castor ball) to 20kg (Ø50mm castor ball) per unit
Non-marking, easily-replaceable ball castor (polyurethane or rubber)
Easily-replaceable individual component parts, including stem, circlip and washers
Harder-wearing ball castor option (polyurethane in place of natural rubber)
Load rating of 15kg (Ø35mm castor ball) to 20kg (Ø50mm castor ball) per unit
Note
Please refer to manufacturer's datasheet for the float-on castor base to roller height (an adjustable dimension).
Alwayse Ball Transfer Units
Specifications
Attribute | Value |
---|---|
Ball Diameter | 35mm |
Mounting Type | Stud |
Maximum Load | 15kg |
Load Ball Material | Rubber |