- RS Stock No.:
- 144-1461
- Mfr. Part No.:
- ZPK 8188 Ni / GN
- Brand:
- Schutzinger
Discontinued product
- RS Stock No.:
- 144-1461
- Mfr. Part No.:
- ZPK 8188 Ni / GN
- Brand:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
We offer a wide standard range of high-quality test and measurement products. We have been making a home for ourselves in the field of measurement and testing technology for over 50 years. This area represents the basis of our company development, which we constantly develop and build on. Our range in this field comprises numerous products that we would like to present here, divided according to product groups. More precise technical information can be found in the catalogues in the main catalogue oder data sheets.
We offer a wide standard range of 2 mm / 2.4 mm / 4 mm sockets.
Insulated and non-insulated versions
with sockets Ø 2 mm or 4 mm
in many different colours
with sockets Ø 2 mm or 4 mm
in many different colours
Specifications
Attribute | Value |
---|---|
Colour | Green |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 600V |
Connector Size | 4 mm |
Current Rating | 1A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 80mm |
Type | Test Connector |
Contact Material | Steel |
Insulation Material | Nylon |