- RS Stock No.:
- 391-0764
- Mfr. Part No.:
- PCN-2M34A
- Brand:
- Toyogiken
Discontinued product
- RS Stock No.:
- 391-0764
- Mfr. Part No.:
- PCN-2M34A
- Brand:
- Toyogiken
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Relay Connector Terminal Blocks, PCN Series
DIN rail width 35 mm, width of main body 40 mm
Rail attached / removed via lever, no tools required
Rail can be attached or directly mounted
Rail attached / removed via lever, no tools required
Rail can be attached or directly mounted
Specifications
Attribute | Value |
---|---|
Pitch | 7.62mm |
Wire Size | 1.25 mm² |
Material | PPO |
Current Rating | 1A |
Voltage Rating | 125 V |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |