STMicroelectronics STWBC-EPTR, Battery Charge Controller IC, 7.75mA 32-Pin, VFQFPN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The STWBC-EP is the digital controller for the wireless battery charger (WBC) transmitters (TX) from STMicroelectronics optimized for Extended Power Profile (EPP) Wireless Power Consortium (WPC) 1.2 certified applications up to 15 W. It offers the most flexible and efficient solution for controlling the power transfer to a receiver (RX) in WBC-enabled applications such as smartphones, tablets and other battery-powered devices that use the electromagnetic induction for recharging. The TX is responsible for controlling the transmitting coil and generating the correct amount of power requested by the RX.

Digital controller for wireless battery charger transmitter
15 W single coil inductive transmitters
Backward compatible with 5 W WPC 1.1 applications
Support for half bridge topology with DC/DC
VIN range: 3 V to 5.5 V
Supports USB Vin
Active presence detector
Foreign object detection
Q-factor measurement
Parametric customization via GUI
Turnkey firmware solution

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type VFQFPN
Pin Count 32
Typical Operating Supply Voltage 5 V
Dimensions 5.15 x 5.15 x 0.95mm
Length 5.15mm
Height 0.95mm
Maximum Operating Temperature +105 °C
Width 5.15mm
Maximum Output Current 7.75mA
Maximum Output Voltage 5.5 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 3.3 V
On back order for despatch 22/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$ 5.478
(exc. GST)
$ 6.30
(inc. GST)
units
Per unit
Per Reel*
3000 +
$5.478
$16,434.00
*price indicative
Related Products
The ISL78610 is a lithium-ion (Li-ion) battery pack ...
Description:
The ISL78610 is a lithium-ion (Li-ion) battery pack monitor. It provides cell balancing and accurate voltage and temperature monitoring. Up to 12-cell voltage monitors. Cell voltage measurement accuracy ±10 mVInternal and external temperature monitoring. Integrated system diagnostics for all key ...
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC ...
Description:
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus InterfaceISL88750: Narrow VDC (NVDC) Battery Charger with SMBus InterfaceISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)ISL9238: Buck-Boost Narrow VDC Battery Charger ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...