ON Semiconductor FAN5421BUCX, Lithium-Ion, Lithium-Polymer, Battery Charger, 1.55A 20-Pin, WLCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Battery Charging & Monitoring Controllers, Fairchild Semiconductor

Battery Management, Fairchild Semiconductor

Specifications
Attribute Value
Battery Type Lithium-Ion, Lithium-Polymer
Mounting Type Surface Mount
Package Type WLCSP
Pin Count 20
Typical Operating Supply Voltage 4 → 6.8 V
Dimensions 1.96 x 1.87 x 0.378mm
Length 1.96mm
Height 0.378mm
Maximum Operating Temperature +85 °C
Width 1.87mm
Maximum Output Current 1.55A
Maximum Output Voltage 4.4 V
Minimum Operating Temperature -40 °C
Minimum Output Current 550mA
Minimum Output Voltage 3.5 V
Discontinued product