Linear Technology LT1510CS8#PBF, Lithium-Ion, NiMH, Battery Charger, 1.5A 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lithium-Ion, NiMH
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Typical Operating Supply Voltage 30 V
Dimensions 10.008 x 3.988 x 1.498mm
Length 10.01mm
Maximum Operating Temperature +125 °C
Width 3.988mm
Maximum Output Current 1.5A
Maximum Output Voltage 20 V
Minimum Operating Temperature -40 °C
Minimum Output Current 930mA
Minimum Output Voltage 2 V
On back order for despatch 03/11/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 100)
$ 10.511
(exc. GST)
$ 12.088
(inc. GST)
units
Per unit
Per Tube*
100 +
$10.511
$1,051.10
*price indicative