- RS Stock No.:
- 885-4735
- Mfr. Part No.:
- XPD-SM002
- Brand:
- Powertraveller
Discontinued product
- RS Stock No.:
- 885-4735
- Mfr. Part No.:
- XPD-SM002
- Brand:
- Powertraveller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PowerTraveller Solarmonkey Expedition
The solarmonkey expedition is a strong yet lightweight solar panel designed to charge 5V devices including smartphones, GPS, head lamps, action cameras and more, as well as other Powertraveller chargers. Housed in an aluminium case, the solarmonkey expedition outputs 5 Watts, 5V 1Amp and is capable of charging an iPhone 6 in 3-4 hours, a GoPro Hero 4 in 3-4 hours and GPS systems in 2-3 hours. It can charge virtually any 5V electronic device, making it an incredibly useful addition to any backpack or kit bag.
Opens to 225 degrees
Battery Chemical: Lithium Polymer
Energy: 10,500mAh Lithium Polymer
LCD display
Short-circuit protection, overload protection
Low voltage protection, anti-discharge
Battery Chemical: Lithium Polymer
Energy: 10,500mAh Lithium Polymer
LCD display
Short-circuit protection, overload protection
Low voltage protection, anti-discharge
The aluminium acts as a heat-sync, making the panel both efficient and hard-wearing and it can charge devices even in low light conditions thanks to the MPPT (Maximum Power Point Tracker) technology included. The non-reflective, photovoltaic solar panels are tough enough to take the general knocks and spills of outdoor enthusiasts and professionals alike whilst the clamshell design perfectly protects the panels when not in use
The solarmonkey expedition is waterproof (IP65 rated) meaning that it can withstand water projected from a nozzle against the unit from any direction and is also dust-tight - perfect for when you're off the beaten track. The clever design means it can open to a 225 degree angle, enabling it to fit perfectly around a backpack, across bike panniers or along the roof of a tent so you can charge, whatever you're doing
Supplied with
1 x Solarmonkey expedition panel
1 x 3.5mm DC to micro USB charging cable
1 x Female micro USB to female USB tip
1 x 3.5mm DC to micro USB charging cable
1 x Female micro USB to female USB tip
Solar Panels and Chargers
Solar photovoltaic panels use the power of the sun to generate electricity and can be used in a variety of applications from calculators to homes. They are most effective, versatile and cost saving in many commercial and leisure applications for charging 12/24V batteries.
Solar panels provide power through batteries at off grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.
Solar panels provide power through batteries at off grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.
How Much power?
The daily power production of a solar panel can be calculated by multiplying the panels peak power rating by between 0.5 and 6 depending on the time of year, angle and location. For example; an 80Watt solar panel produces a peak current of 4.55A.
Solar Installation
Solar panels are usually installed at a 55-65° angle for optimal wintertime performance. For a year round power supply solar panels can be combined with Wind chargers.
Solar panels can be connected in parallel to increase power and in series to increase voltage.
To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.
Solar panels can be connected in parallel to increase power and in series to increase voltage.
To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V |
Model Number | Solarmonkey Expedition |
Dimensions | 110 x 200 x 18mm |
Weight | 410g |