MEAN WELL NPP-1700-48 NPP-1700 Battery Charger For 57.6V, Lead Acid 25 A
- RS Stock No.:
- 424-871
- Distrelec Article No.:
- 302-61-091
- Mfr. Part No.:
- NPP-1700-48
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$708.17
(exc. GST)
$814.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $708.17 |
*price indicative
- RS Stock No.:
- 424-871
- Distrelec Article No.:
- 302-61-091
- Mfr. Part No.:
- NPP-1700-48
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Battery Charger | |
| Output Voltage | 57.6V | |
| Maximum Charge Current | 25A | |
| Compatible Battery Chemistry | Lead Acid | |
| Maximum Output Power | 1428W | |
| Standards/Approvals | CB EAC CE UKCA | |
| Series | NPP-1700 | |
| Model Number | NPP-1700-48 | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Battery Charger | ||
Output Voltage 57.6V | ||
Maximum Charge Current 25A | ||
Compatible Battery Chemistry Lead Acid | ||
Maximum Output Power 1428W | ||
Standards/Approvals CB EAC CE UKCA | ||
Series NPP-1700 | ||
Model Number NPP-1700-48 | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL 1700W High Reliable Ultra Wide Output Range Battery Charger & Power Supply, 2 in 1, has an input range of 90 to 264VAC and an output range of 42 to 80VDC with a current range of 12.5 to 25A.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 4
Related links
- MEAN WELL NPP-1700-12 NPP-1700 Battery Charger For 14.4V, Lead Acid 85 A
- MEAN WELL NPP-1700-24 Battery Charger For 28.8V, Lead Acid 50 A
- MEAN WELL NPB-1700-12 NPB-1700 Battery Charger For 14.4V Lithium-ion 25 A
- MEAN WELL NPB-1700-24 NPB-1700 Battery Charger For 28.8V Lead Acid 50 A
- MEAN WELL NPP-1200 Battery Charger For
- MEAN WELL NPB-1700-48 Battery Charger For Lead Acid Batteries Included
- MEAN WELL NPB-450-12NFC NPB-450 Battery Charger For 14.4V Lead Acid 25 A, 90 to 300 Ah Wide Output Range
- MEAN WELL DBU-3200-48 DBU-3200 Battery Charger For 47.5V Lead Acid 24 Single Output
