- RS Stock No.:
- 175-6045
- Mfr. Part No.:
- SMTU2430
- Brand:
- Takachi Electric Industrial
Discontinued product
- RS Stock No.:
- 175-6045
- Mfr. Part No.:
- SMTU2430
- Brand:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
Product Details
Coin cell size can be selected from LR-44 to CR2450.
SMT type.
Heat-resistant glass fiber filled LCP and suitable for reflow soldering.
SMT type.
Heat-resistant glass fiber filled LCP and suitable for reflow soldering.
Specifications
Attribute | Value |
---|---|
For Battery Size | CR2430 |
Number of Cells | 1 |
Mount | Surface Mount |
Type | Battery Holder |
Dimensions | 16.1 Dia. x 4.75mm |
Terminal Contact Type | Button |
Body Material | Glass Filled LCP |
Terminal Contact Material | SUS301 |