- RS Stock No.:
- 686-7461
- Mfr. Part No.:
- TSM1011AIDT
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 686-7461
- Mfr. Part No.:
- TSM1011AIDT
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
Battery Charging & Monitoring Controllers, STMicroelectronics
Battery Charging & Monitoring, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
IC Type | Battery Charge Controller IC |
Pin Count | 8 |
Typical Operating Supply Voltage | 4.5 → 28 V |
Dimensions | 5 x 4 x 1.25mm |
Length | 5mm |
Width | 4mm |
Height | 1.25mm |
Maximum Operating Temperature | +105 °C |
Maximum Output Current | 50mA |
Minimum Operating Temperature | 0 °C |
Minimum Output Current | 27mA |