Xenon, Flashing Beacon, Red, Magnetic, 10 → 30 V dc

  • RS Stock No. 235-578
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Xenon Beacons

These small profile xenon beacons have low power consumption and are ideal for 12/24 V applications. They are sealed units offering IP56 protection and are supplied with amber, red, blue or green lenses.

Fitting Information

Ensure that all beacons are fitted to the vehicle with the base parallel to the ground.
For the magnetic beacons, ensure that the surface is clean before fixing to provide a solid contact (maximum safe speed is 70 mph).
The DIN mount beacons have a mating plug in the base for electrical connection and a clamp to secure them to the DIN Mounting Stem. The clamp enables the beacon to be securely fastened when in use and then loosened for removal.
The DIN Mounting Stem is mounted through a hole and held in place with the two clamp nuts supplied. It has an electrical socket mounted in the top which can be unscrewed and wires attached.

Features and Benefits

Low power consumption
IP56 rated, sealed against dust and moisture
Reverse polarity protection
Flash rate 75 FPM
Magnetic versions are rated to 70 mph

Application Information

These xenon beacons are suitable for mounting on utility vehicles, agricultural vehicles, construction vehicles and fleet vehicles.

Note

DIN or Flexi DIN beacons can only be mounted using the DIN mounting stem, which is available separately (stock no. 235-613).

Approvals

EMC - meets the requirements for on and off-road applications covered by directives 95/54 and 89/336.

Supplied with

Lens and bulb

Warning

  • Disconnect and leave for 5 minutes before touching.
Specifications
Attribute Value
Supply Voltage 10 → 30 V dc
Light Effect Flashing
Lens Colour Red
Mounting Style Magnetic
Bulb Type Xenon
Current Type DC
Current Consumption 150 mA, 175 mA
Base Diameter 150mm
Housing Colour Black
Lamp Included Yes
Height 130mm
IP Rating IP56
Minimum Temperature -30°C
Standards Met EMC (ECE R10), RoHS Compliant
Special Features Low Profile & Compact Design
Maximum Temperature +50°C
4 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 103.75
(exc. GST)
$ 119.31
(inc. GST)
units
Per unit
1 - 5
$103.75
6 - 11
$101.16
12 +
$100.47
Related Products
The Banshee Excel Lite Sounder / Beacon from ...
Description:
The Banshee Excel Lite Sounder / Beacon from Hosiden Besson has 32 user selectable tones with a choice of 3 volume levels and uses the very latest strobe technology. Manufactured from a flame retardant polymer these sounder and beacon units ...
Versatile compact units, compatible with the majority of ...
Description:
Versatile compact units, compatible with the majority of detectors to provide convenient remote indication of operation. These indicators have many applications where a warning has to be provided. Attractive design. Adaptable multi-purpose indicator. Wide operating voltage.
The X450 Xenon beacon is suitable for Industrial ...
Description:
The X450 Xenon beacon is suitable for Industrial & Marine signalling applications where a visual signal is required to operate in very harsh environmental conditions.The beacons have a flashing mode light effect (single stage alarm). Xenon beacons (sometimes called strobes) ...
The PYRA PY X-S-05 is a compact flashing ...
Description:
The PYRA PY X-S-05 is a compact flashing xenon beacon that can be used for many applications and is safe and simple to mount. Rectangular PC/ABS blend housing with PC lens. Installation options with external lugs or internal holes. Simple ...