- RS Stock No.:
- 455-2779
- Mfr. Part No.:
- 20730068
- Brand:
- Werma
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 455-2779
- Mfr. Part No.:
- 20730068
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Static Installation - Series 207
57mm diameter
Panel cut out M22 (22.5 mm) with 6.3 mm Faston connections
Panel cut out M22 (22.5 mm) with 6.3 mm Faston connections
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Light Effect | Steady |
Lens Colour | Yellow |
Mounting Style | Panel Mount |
Bulb Type | LED |
Current Type | AC |
Base Diameter | 58mm |
Housing Colour | Black |
Lamp Included | Yes |
Series | 207 |
Height | 104mm |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |