- RS Stock No.:
- 714-8297
- Mfr. Part No.:
- JP-8099
- Brand:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 714-8297
- Mfr. Part No.:
- JP-8099
- Brand:
- Mueller Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Meuller Large Angled Nose J.S. Popper Telecom Clip with Single Spike
Large angled nose J.S. Popper telecom clip with single spike. This telecom clip has corrosion resistant nickel silver jaws which open to a maximum of 25.4mm and is equipped with a single spike to pierce insulation. This telecom clip is 66.4mm in length and is supplied with a brass screw, nut and washer and a bronze star washer.
Telecom Clips
Specifications
Attribute | Value |
---|---|
Contact Material | Nickel Silver Alloy |
Length | 60mm |