- RS Stock No.:
- 467-4706
- Mfr. Part No.:
- 190184039
- Brand:
- Waldmann
Discontinued product
- RS Stock No.:
- 467-4706
- Mfr. Part No.:
- 190184039
- Brand:
- Waldmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Magnifying lamp, LRE 122
Circular magnifying lamp including removable magnifier cover and T16 light source with 50 % more brightness
Light can be switched off via rocker switch
Magnifier, including frame, can be changed via clip latch
Aspherical, distortion-free, plastic lenses
RAL 7035 light grey lamp housing and steel tube linkages
With 3-m power cord including Schuko plug
3.5-dpt magnifier supplied with LRE 122 lamp
Dimensions H x L x Ø (mm): 430 x 400 x 120
30-mm magnifying attachment with 4 dpt and 8 dpt providing 4 x magnification
Desk clamp available, order no.: 548-8922
Light can be switched off via rocker switch
Magnifier, including frame, can be changed via clip latch
Aspherical, distortion-free, plastic lenses
RAL 7035 light grey lamp housing and steel tube linkages
With 3-m power cord including Schuko plug
3.5-dpt magnifier supplied with LRE 122 lamp
Dimensions H x L x Ø (mm): 430 x 400 x 120
30-mm magnifying attachment with 4 dpt and 8 dpt providing 4 x magnification
Desk clamp available, order no.: 548-8922
Specifications
Attribute | Value |
---|---|
Accessory Type | Magnifier Lens |
For Use With | LRE 122 Magnifier Luminaries |