- RS Stock No.:
- 796-2665
- Mfr. Part No.:
- 7712
- Brand:
- Keithley
Discontinued product
- RS Stock No.:
- 796-2665
- Mfr. Part No.:
- 7712
- Brand:
- Keithley
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
Keithley 7712 3.5GHz 50 Ohm RF Module
The Keithley 7712 3.5GHz 50 Ohm RF Module is a plug-in module which offers a 50Ω, dual 1x4 multiplexer configuration with rear panel SMA 1x4 connectors. Multiple multiplexers can be cascaded to build scaleable matrix and multiplexer systems for devices under test and RF source/measurement instruments. One channel in each multiplex bank is always closed to the corresponding OUT connector. The 3.5GHz RF switching capability of the 7712 make it well suited to 3G telecom, wireless LAN and Bluetooth module testing applications. The 7712 is for use with Keithley systems 2700 ( 760-0354 , 7600357 ), 2701 ( 760-0351 ) and 2750 ( 760-0360 ).
3.5GHz bandwidth
Dual 1x4 configuration
Onboard switch closure counter
Onboard S parameter storage
Dual 1x4 configuration
Onboard switch closure counter
Onboard S parameter storage
Keithley 7700 20-channel Differential Multiplexer Module
Specifications
Attribute | Value |
---|---|
Accessory Type | Switching Module |