- RS Stock No.:
- 228-1100
- Brand:
- RS PRO
Available for back order.
Price (ex. GST) 1 Box of 25
$42.18
(exc. GST)
$48.51
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $42.18 | $1.687 |
5 + | $34.71 | $1.388 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 228-1100
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro Semi-Open Fronted Corrugated Fibreboard Storage Bins
From RS Pro a range of lightweight corrugated cardboard parts storage bins ideal for storing products on shelving. These cardboard storage bins are made from high-quality corrugated fibre board and are supplied flat-packed for easy assembly.
What is a Storage Bin?
A storage bin is a type of storage box that is used for storing multiple small components or parts. These bins can be placed on worktops or shelves and are an ideal solution for organising parts in the home, office or in the workshop
What is Corrugated Fibreboard?
Corrugated fibreboard is sometimes referred to as corrugated cardboard and consists of a fluted paperboard corrugated sheet with one or two flat liner boards either side. Corrugated fibreboard has mechanical strength and is impact resistant and is ideal for use in the manufacture of containers and storage boxes
Features and Benefits
High quality, lightweight fibreboard
Low cut bin front for easy access to contents
Supplied flat for saving storage space prior to use
Easy to assemble in seconds
Self-locking tab and slot system, no need for tapes, glues or adhesives
Designed to fit on both metric and imperial shelves to maximise the use of available space
100 mm in height
Supplied in boxes of 25 bins
Low cut bin front for easy access to contents
Supplied flat for saving storage space prior to use
Easy to assemble in seconds
Self-locking tab and slot system, no need for tapes, glues or adhesives
Designed to fit on both metric and imperial shelves to maximise the use of available space
100 mm in height
Supplied in boxes of 25 bins
.
Specifications
Attribute | Value |
---|---|
Type | Storage Bin |
Bin Material | Cardboard |
Overall Height | 100mm |
Overall Width | 75mm |
Overall Depth | 200mm |
Colour | Red |