- RS Stock No.:
- 145-8795
- Mfr. Part No.:
- BCM846SH6327XTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 145-8795
- Mfr. Part No.:
- BCM846SH6327XTSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Dual Matched Bipolar Transistors, Infineon
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Infineon
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 65 V |
Package Type | SOT-363 (SC-88) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Minimum DC Current Gain | 200 |
Transistor Configuration | Isolated |
Maximum Collector Base Voltage | 80 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 250 MHz |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Dimensions | 2 x 1.25 x 0.8mm |
Maximum Operating Temperature | +150 °C |